Brady Red 1-Lock Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle

RS Stock No.: 237-0544Brand: BradyManufacturers Part No.: UNIVERSAL MINI CIRCUIT BREAKER LOCKOUT
brand-logo
View all in Lockouts

Technical Document

Specifications

Brand

Brady

Type

Miniature Circuit Breaker Switch Lockouts

Colour

Red

Number of Locks

1

Material

Fibreglass Reinforced Nylon

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Electrical Risk

Country of Origin

China

Stock information temporarily unavailable.

BD 9.086

BD 9.086 Each (Exc. Vat)

BD 9.995

BD 9.995 Each (inc. VAT)

Brady Red 1-Lock Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle

BD 9.086

BD 9.086 Each (Exc. Vat)

BD 9.995

BD 9.995 Each (inc. VAT)

Brady Red 1-Lock Fibreglass Reinforced Nylon Miniature Circuit Breaker Switch Lockouts, 7.14mm Shackle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Brady

Type

Miniature Circuit Breaker Switch Lockouts

Colour

Red

Number of Locks

1

Material

Fibreglass Reinforced Nylon

Lock Shackle Maximum Diameter

7.14mm

Risk Type

Electrical Risk

Country of Origin

China