Brainboxes Serial Device Server, 1 Ethernet Port, 8 Serial Port, RS232 Interface, 1Mbit/s Baud Rate

RS Stock No.: 750-0970Brand: BrainboxesManufacturers Part No.: ES-279Distrelec Article No.: 30248326
brand-logo
View all in Serial Device Servers

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Maximum Baud Rate

1Mbit/s

Interface

RS232

Počet sériových portů

8

Počet ethernetových portů

1

Distrelec Product Id

30248326

Country of Origin

United Kingdom

Product details

Ethernet to Serial Adapter- 8 Port RS232

Ethernet to Serial Adapter transfers data rates of up to 1,000,000 baud rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. These adapters have a user friendly interface that is simple to use and powerful in operation.

8 Port RS232 Ethernet to Serial Device server
Data rate from 110 to 1,000,000 baud
IP30 rated enclosure
Power supply included (5-30V dc)
Powerful in operation

Ethernet to Serial

Extend your reach! Remote serial devices with local control. A range of Ethernet to Serial Device Servers providing simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation

Stock information temporarily unavailable.

BD 298.920

BD 298.920 Each (Exc. Vat)

BD 328.812

BD 328.812 Each (inc. VAT)

Brainboxes Serial Device Server, 1 Ethernet Port, 8 Serial Port, RS232 Interface, 1Mbit/s Baud Rate

BD 298.920

BD 298.920 Each (Exc. Vat)

BD 328.812

BD 328.812 Each (inc. VAT)

Brainboxes Serial Device Server, 1 Ethernet Port, 8 Serial Port, RS232 Interface, 1Mbit/s Baud Rate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Transmission Speed

10/100Mbit/s

Maximum Baud Rate

1Mbit/s

Interface

RS232

Počet sériových portů

8

Počet ethernetových portů

1

Distrelec Product Id

30248326

Country of Origin

United Kingdom

Product details

Ethernet to Serial Adapter- 8 Port RS232

Ethernet to Serial Adapter transfers data rates of up to 1,000,000 baud rates, coupled with 1Mbit/s line drivers deliver uncompromising performance. These adapters have a user friendly interface that is simple to use and powerful in operation.

8 Port RS232 Ethernet to Serial Device server
Data rate from 110 to 1,000,000 baud
IP30 rated enclosure
Power supply included (5-30V dc)
Powerful in operation

Ethernet to Serial

Extend your reach! Remote serial devices with local control. A range of Ethernet to Serial Device Servers providing simple connection to RS232 or 422/485 devices giving network integration from anywhere in the world. Robust software ensures reliable operation