Brainboxes Signal Converter, 1 Channel(s)

Technical Document
Specifications
Brand
BrainboxesNumber Of Input Channels
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Ethernet to Serial Server
Ethernet to Serial server with Power over Ethernet provides access to 1 or 2 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance.
Power-Over-Ethernet to Serial Adapter
User friendly interface, simple to use, powerful in operation
Power-over-Ethernet
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance
No software required
Different versions are available:
1 port RS232, stock no. 877-7253
2 port RS232, stock no. 877-7256
1 port RS422/485, stock no. 901-1337
2 port RS422/485, stock no. 901-1346
BD 81.790
BD 81.790 Each (Exc. Vat)
BD 89.969
BD 89.969 Each (inc. VAT)
1
BD 81.790
BD 81.790 Each (Exc. Vat)
BD 89.969
BD 89.969 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
BrainboxesNumber Of Input Channels
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
United Kingdom
Product details
Ethernet to Serial Server
Ethernet to Serial server with Power over Ethernet provides access to 1 or 2 serial ports. Data transfer rates up to 1,000,000 baud, coupled with 1Mbit/s line drivers, deliver uncompromising performance.
Power-Over-Ethernet to Serial Adapter
User friendly interface, simple to use, powerful in operation
Power-over-Ethernet
Data rate from 110 to 1,000,000 baud
Serial port tunnelling allows serial cable replacement over any distance
No software required
Different versions are available:
1 port RS232, stock no. 877-7253
2 port RS232, stock no. 877-7256
1 port RS422/485, stock no. 901-1337
2 port RS422/485, stock no. 901-1346

