Brainboxes 1 PCIe RS232 Serial Card

RS Stock No.: 389-603Brand: BrainboxesManufacturers Part No.: PX-235
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

1 Port Velocity RS-232

1 Port RS-232
Fits x1, x4, x8 or x16 expansion slot
128 byte FIFO's with user-definable trigger level
921600 baud; true megabaud line drivers
Standard height and low profile option
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.

Stock information temporarily unavailable.

BD 87.857

BD 87.857 Each (Exc. Vat)

BD 96.643

BD 96.643 Each (inc. VAT)

Brainboxes 1 PCIe RS232 Serial Card

BD 87.857

BD 87.857 Each (Exc. Vat)

BD 96.643

BD 96.643 Each (inc. VAT)

Brainboxes 1 PCIe RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bus Type

PCIe

Communication Interface

Serial

Number Of Ports

1

Maximum Baud Rate

921.6kbit/s

Connection Port

RS232

FIFO Size

128 B

Country of Origin

United Kingdom

Product details

1 Port Velocity RS-232

1 Port RS-232
Fits x1, x4, x8 or x16 expansion slot
128 byte FIFO's with user-definable trigger level
921600 baud; true megabaud line drivers
Standard height and low profile option
Drivers for all popular operating systems
Sample programs, Test and Terminal software - all with source code

PCI ExpressCards RS 232

PCI Express (PCIe) is a serial I/O technology that has been designed to deliver significantly more data than the existing PCI standard with a transfer rate of 2.5Gb/s in each direction per lane. PCIe is expected to replace PCI on all new personal computers to the end of this year. Initially, personal computers will have both PCI and PCIe slots available. Drivers for all popular operating systems, including Windows 7.