Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
64 B
Country of Origin
United Kingdom
Product details
Low Profile Board (4 Ports)
Sample programs, test and terminal software - all with source code
Ideal for modem connectivity, remote access servers, instrument control, UPS control, laptop docking stations, banking and financial sector
UART: 16550
BD 168.344
BD 168.344 Each (Exc. Vat)
BD 185.178
BD 185.178 Each (inc. VAT)
1
BD 168.344
BD 168.344 Each (Exc. Vat)
BD 185.178
BD 185.178 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BrainboxesBus Type
PCI
Communication Interface
Serial
Number Of Ports
4
Maximum Baud Rate
115.2kbit/s
Connection Port
RS232
FIFO Size
64 B
Country of Origin
United Kingdom
Product details
Low Profile Board (4 Ports)
Sample programs, test and terminal software - all with source code
Ideal for modem connectivity, remote access servers, instrument control, UPS control, laptop docking stations, banking and financial sector
UART: 16550