Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brainboxes 8 Port PCI RS232 Serial Card

RS Stock No.: 481-1220Brand: BrainboxesManufacturers Part No.: UC-279
brand-logo
View all in Serial Cards

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

32 B

Country of Origin

United Kingdom

Product details

Serial Board- 8 Port RS232

Universal PCI serial board provides 8 RS232 serial ports connected by via 8x25/8x9 pin connector.

8 Port RS232
PCI 3.0
32 byte Tx & 32 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1220)
DB25 connector (481-1668)
Drivers for all popular operating systems
Lifetime warranty and support

You may be interested in
Stock information temporarily unavailable.

BD 266.779

BD 266.779 Each (Exc. Vat)

BD 293.457

BD 293.457 Each (inc. VAT)

Brainboxes 8 Port PCI RS232 Serial Card

BD 266.779

BD 266.779 Each (Exc. Vat)

BD 293.457

BD 293.457 Each (inc. VAT)

Brainboxes 8 Port PCI RS232 Serial Card
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Bus Type

PCI

Communication Interface

Serial

Number Of Ports

8

Maximum Baud Rate

115.2kbit/s

Connection Port

RS232

FIFO Size

32 B

Country of Origin

United Kingdom

Product details

Serial Board- 8 Port RS232

Universal PCI serial board provides 8 RS232 serial ports connected by via 8x25/8x9 pin connector.

8 Port RS232
PCI 3.0
32 byte Tx & 32 byte Rx FIFOs
Data rate up to 115,200 baud
DB9 connector (481-1220)
DB25 connector (481-1668)
Drivers for all popular operating systems
Lifetime warranty and support

You may be interested in