Technical Document
Specifications
Brand
Brand-RexLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
BD 7.942
BD 7.942 Each (Exc. Vat)
BD 8.736
BD 8.736 Each (inc. VAT)
1
BD 7.942
BD 7.942 Each (Exc. Vat)
BD 8.736
BD 8.736 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 7.942 |
5 - 9 | BD 7.706 |
10 - 24 | BD 7.458 |
25 - 49 | BD 7.200 |
50+ | BD 6.930 |
Technical Document
Specifications
Brand
Brand-RexLength
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
S/FTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Yellow
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging