Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

RS Stock No.: 156-954Brand: Brand-RexManufacturers Part No.: C6CPCS010-888HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector B Gender

Male

Connector B

RJ45

Connector A

RJ45

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging

Stock information temporarily unavailable.

BD 7.672

BD 7.672 Each (Exc. Vat)

BD 8.439

BD 8.439 Each (inc. VAT)

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath

BD 7.672

BD 7.672 Each (Exc. Vat)

BD 8.439

BD 8.439 Each (inc. VAT)

Brand-Rex, 1m Cat6, Grey RJ45 to Male RJ45 Male, S/FTP Shielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.672
5 - 9BD 7.436
10 - 24BD 7.200
25 - 49BD 6.941
50+BD 6.682

Technical Document

Specifications

LAN Category

Cat6

Length

1m

Terminated/Unterminated

Terminated

Shield Type

S/FTP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

Connector B Gender

Male

Connector B

RJ45

Connector A

RJ45

Product details

Cat 6 Patch Leads

Fully moulded plug terminations with strain relief and catch protectors to prevent snagging