Technical Document
Specifications
Brand
Brand-RexLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Red
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
BD 10.038
BD 10.038 Each (Exc. Vat)
BD 11.042
BD 11.042 Each (inc. VAT)
1
BD 10.038
BD 10.038 Each (Exc. Vat)
BD 11.042
BD 11.042 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 10.038 |
5 - 9 | BD 9.757 |
10 - 24 | BD 9.449 |
25 - 49 | BD 9.141 |
50+ | BD 8.800 |
Technical Document
Specifications
Brand
Brand-RexLength
2m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Sheath Colour
Red
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging