Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging
BD 12.338
BD 12.338 Each (Exc. Vat)
BD 13.572
BD 13.572 Each (inc. VAT)
1
BD 12.338
BD 12.338 Each (Exc. Vat)
BD 13.572
BD 13.572 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 12.338 |
5 - 9 | BD 11.980 |
10 - 24 | BD 11.613 |
25 - 49 | BD 11.230 |
50+ | BD 10.831 |
Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Length
5m
Terminated/Unterminated
Terminated
Shield Type
U/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Unshielded
Outer Sheath Material
LSZH
Sheath Colour
Grey
Wiring Configuration
Straight Through
Product details
Cat 6 Patch Leads
Fully moulded plug terminations with strain relief and catch protectors to prevent snagging