Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
STP
Rack Height
1U
Height
44.45mm
Width
19in
Depth
132mm
Colour
Black
Series
Cat6Plus
Country of Origin
Romania
Product details
Cat 6 Patch Panels
UTP and STP patch panels to Category 6
Horizontal PCB 110 punchdown terminations
Individual cable strain reliefs with rear wire management
Clear panel markings, can be wired to 568A or 568B
Depth behind panel 135mm, Height 1U
BD 157.624
BD 157.624 Each (Exc. Vat)
BD 173.386
BD 173.386 Each (inc. VAT)
1
BD 157.624
BD 157.624 Each (Exc. Vat)
BD 173.386
BD 173.386 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Brand-RexLAN Category
Cat6
Number Of Ports
24
Interface Type
RJ45
Shield Type
STP
Rack Height
1U
Height
44.45mm
Width
19in
Depth
132mm
Colour
Black
Series
Cat6Plus
Country of Origin
Romania
Product details
Cat 6 Patch Panels
UTP and STP patch panels to Category 6
Horizontal PCB 110 punchdown terminations
Individual cable strain reliefs with rear wire management
Clear panel markings, can be wired to 568A or 568B
Depth behind panel 135mm, Height 1U