Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 Keystone Patch Panel UTP 1U Black

RS Stock No.: 166-787Brand: Brand-RexManufacturers Part No.: C6CPNLU24012M
brand-logo
View all in RJ Patch Panels

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black

Series

Cat6Plus

Country of Origin

Romania

Product details

Cat 6 Patch Panels

UTP and STP patch panels to Category 6
Horizontal PCB 110 punchdown terminations
Individual cable strain reliefs with rear wire management
Clear panel markings, can be wired to 568A or 568B
Depth behind panel 135mm, Height 1U

Stock information temporarily unavailable.

BD 132.808

BD 132.808 Each (Exc. Vat)

BD 146.089

BD 146.089 Each (inc. VAT)

Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 Keystone Patch Panel UTP 1U Black

BD 132.808

BD 132.808 Each (Exc. Vat)

BD 146.089

BD 146.089 Each (inc. VAT)

Brand-Rex Cat6Plus Series Cat6 24 Port RJ45 Keystone Patch Panel UTP 1U Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LAN Category

Cat6

Number Of Ports

24

Interface Type

RJ45

Shield Type

UTP

Rack Height

1U

Height

44.45mm

Width

19in

Depth

132mm

Colour

Black

Series

Cat6Plus

Country of Origin

Romania

Product details

Cat 6 Patch Panels

UTP and STP patch panels to Category 6
Horizontal PCB 110 punchdown terminations
Individual cable strain reliefs with rear wire management
Clear panel markings, can be wired to 568A or 568B
Depth behind panel 135mm, Height 1U