Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brand-Rex, 3m Cat5e, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

RS Stock No.: 387-1085Brand: Brand-RexManufacturers Part No.: GPCPCU030-555HB
brand-logo
View all in Ethernet Cable

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers

Stock information temporarily unavailable.

BD 4.436

BD 4.436 Each (Exc. Vat)

BD 4.880

BD 4.880 Each (inc. VAT)

Brand-Rex, 3m Cat5e, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath

BD 4.436

BD 4.436 Each (Exc. Vat)

BD 4.880

BD 4.880 Each (inc. VAT)

Brand-Rex, 3m Cat5e, Green RJ45 to Male RJ45 Male, U/UTPUnshielded, Terminated LSZH Sheath
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 4.436
15 - 49BD 4.331
50+BD 4.210

Technical Document

Specifications

LAN Category

Cat5e

Length

3m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Orientation

Straight

Shielded/Unshielded

Unshielded

Outer Sheath Material

LSZH

Sheath Colour

Green

Wiring Configuration

Straight Through

Country of Origin

Hungary

Product details

Cat 5e Giga Plus Coloured LSF Patch Leads

RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers