Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C

RS Stock No.: 380-5072Brand: BrannanManufacturers Part No.: 10/404/0
brand-logo
View all in Hydrometers

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.1g/ml

Minimum Specific Gravity

1g/ml

Resolution

0.002 g/ml

Scaling

Yes

Length

250mm

Maximum Operating Temperature

20°C

Country of Origin

United Kingdom

Product details

B.S. 718 Hydrometers

General purpose hydrometer calibrated for use at 20°C (68°F).

Graduated to measure Relative Density/Specific Gravity.

You may be interested in
RS PRO Hydrometer
BD 39.840Each (Exc. Vat)
Stock information temporarily unavailable.

BD 10.038

BD 10.038 Each (Exc. Vat)

BD 11.042

BD 11.042 Each (inc. VAT)

Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C

BD 10.038

BD 10.038 Each (Exc. Vat)

BD 11.042

BD 11.042 Each (inc. VAT)

Brannan Hydrometer, 1g/ml min 1.1g/ml max, 20°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hydrometer
BD 39.840Each (Exc. Vat)

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.1g/ml

Minimum Specific Gravity

1g/ml

Resolution

0.002 g/ml

Scaling

Yes

Length

250mm

Maximum Operating Temperature

20°C

Country of Origin

United Kingdom

Product details

B.S. 718 Hydrometers

General purpose hydrometer calibrated for use at 20°C (68°F).

Graduated to measure Relative Density/Specific Gravity.

You may be interested in
RS PRO Hydrometer
BD 39.840Each (Exc. Vat)