Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Hydrometer, 1.2°SG min 1.4°SG max, 15.6°C

RS Stock No.: 380-5050Brand: BrannanManufacturers Part No.: 10/503/0
brand-logo
View all in Hydrometers

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.4°SG

Minimum Specific Gravity

1.2°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in
Stock information temporarily unavailable.

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

Brannan Hydrometer, 1.2°SG min 1.4°SG max, 15.6°C

BD 8.586

BD 8.586 Each (Exc. Vat)

BD 9.445

BD 9.445 Each (inc. VAT)

Brannan Hydrometer, 1.2°SG min 1.4°SG max, 15.6°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Specific Gravity

1.4°SG

Minimum Specific Gravity

1.2°SG

Resolution

0.002 SG

Scaling

Yes

Length

290mm

Maximum Operating Temperature

15.6°C

Country of Origin

United Kingdom

Product details

Wide range models

Density (g/ml) adjusted at 20°C, series M100.

Graduated to measure Relative Density/Specific Gravity.

You may be interested in