Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Pocket Glass Thermometer, +110 °C max

RS Stock No.: 304-7181Brand: BrannanManufacturers Part No.: 17/346/2
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Red Spirit

Application

General Purpose

Thermometer Type

Pocket

Temperature Scale

Centigrade

Length

150mm

Width

15mm

Country of Origin

United Kingdom

Product details

Pocket Thermometer

An easy to use but cleverly designed low cost red spirit thermometer. Scaled -10 to 110°C total immersion. Used by engineers for a multiple of applications. The case can clip into the top pocket and can also double as an extension handle.

You may be interested in
Stock information temporarily unavailable.

BD 2.195

BD 2.195 Each (Exc. Vat)

BD 2.415

BD 2.415 Each (inc. VAT)

Brannan Pocket Glass Thermometer, +110 °C max

BD 2.195

BD 2.195 Each (Exc. Vat)

BD 2.415

BD 2.415 Each (inc. VAT)

Brannan Pocket Glass Thermometer, +110 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Red Spirit

Application

General Purpose

Thermometer Type

Pocket

Temperature Scale

Centigrade

Length

150mm

Width

15mm

Country of Origin

United Kingdom

Product details

Pocket Thermometer

An easy to use but cleverly designed low cost red spirit thermometer. Scaled -10 to 110°C total immersion. Used by engineers for a multiple of applications. The case can clip into the top pocket and can also double as an extension handle.

You may be interested in