Brannan G 3/8 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 324-8520Brand: BrannanManufacturers Part No.: 34/655/0
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

Brannan

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1.6%

Case Material

Steel

Product details

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated

Stock information temporarily unavailable.

BD 30.250

BD 30.250 Each (Exc. Vat)

BD 33.275

BD 33.275 Each (inc. VAT)

Brannan G 3/8 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

Calibration type

BD 30.250

BD 30.250 Each (Exc. Vat)

BD 33.275

BD 33.275 Each (inc. VAT)

Brannan G 3/8 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 30.250
5 - 9BD 29.794
10+BD 29.288

Technical Document

Specifications

Brand

Brannan

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 3/8

Gauge Outside Diameter

100mm

Best Accuracy

± 1.6%

Case Material

Steel

Product details

100mm Diameter Pressure Gauge

Bourdon tube pressure gauges for use on sealed (pumped) systems
Phosphor Bronze Element and Brass Movement
Dual scale bar & psi
Steel Case with Acrylic Window
Loose red pointer which can be set at normal operating pressure
Complete with safety blow out disc.
3/8 in BSP Bottom Entry connection
To BS EN837 -1:1998
Calibrated versions available where stated