Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Brannan Immersion Glass Thermometer, +110 °C max

RS Stock No.: 798-9124Brand: BrannanManufacturers Part No.: 44/802/8
brand-logo
View all in Glass Thermometers

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Blue Kerosene

Best Accuracy

1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Country of Origin

United Kingdom

Product details

LO-tox™ Filled Laboratory Thermometers

The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.

The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended

You may be interested in
Stock information temporarily unavailable.

BD 12.500

BD 2.500 Each (In a Box of 5) (Exc. Vat)

BD 13.750

BD 2.750 Each (In a Box of 5) (inc. VAT)

Brannan Immersion Glass Thermometer, +110 °C max

BD 12.500

BD 2.500 Each (In a Box of 5) (Exc. Vat)

BD 13.750

BD 2.750 Each (In a Box of 5) (inc. VAT)

Brannan Immersion Glass Thermometer, +110 °C max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Brannan

Maximum Temperature Measurement

+110 °C

Filling Type

Blue Kerosene

Best Accuracy

1 Division

Application

Laboratory

Thermometer Type

Immersion

Temperature Scale

Centigrade

Length

305mm

Country of Origin

United Kingdom

Product details

LO-tox™ Filled Laboratory Thermometers

The new laboratory thermometer uses LO-tox™, an organic filling specifically chosen to achieve a wide temperature span and provide the lowest practical levels of hazard.

The quality and legibility make these an ideal substitute for mercury thermometers
This thermometer is fitted with anti-roll end caps with a ring to allow the thermometer to be suspended

You may be interested in