brennenstuhl 3m 3 Socket Type F - German Schuko, USB Extension Lead

RS Stock No.: 249-9641Brand: brennenstuhlManufacturers Part No.: 1152300400Distrelec Article No.: 30118999
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko, USB

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 10.598

BD 10.598 Each (Exc. Vat)

BD 11.658

BD 11.658 Each (inc. VAT)

brennenstuhl 3m 3 Socket Type F - German Schuko, USB Extension Lead

BD 10.598

BD 10.598 Each (Exc. Vat)

BD 11.658

BD 11.658 Each (inc. VAT)

brennenstuhl 3m 3 Socket Type F - German Schuko, USB Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

3

Mains Plug Type

Type F - German Schuko

Socket Type

Type F - German Schuko, USB

Corded

Yes

Country of Origin

China