Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 2.5m 8 Socket Type G - British Extension Lead, 230 V

RS Stock No.: 768-5361Brand: brennenstuhlManufacturers Part No.: 1153343218
brand-logo

Technical Document

Specifications

Product Type

Extension Lead

Cable Length

2.5m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

13A

Sheath Material

PVC

RCD Protected

No

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Super-Solid

Sheath Colour

Black

Product details

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

BD 15.098

BD 15.098 Each (Exc. Vat)

BD 16.608

BD 16.608 Each (inc. VAT)

brennenstuhl 2.5m 8 Socket Type G - British Extension Lead, 230 V

BD 15.098

BD 15.098 Each (Exc. Vat)

BD 16.608

BD 16.608 Each (inc. VAT)

brennenstuhl 2.5m 8 Socket Type G - British Extension Lead, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 15.098
15 - 24BD 14.514
25+BD 13.810

Technical Document

Specifications

Product Type

Extension Lead

Cable Length

2.5m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Voltage Rating

230 V

Current Rating Unwound

13A

Sheath Material

PVC

RCD Protected

No

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1.25 mm²

Switchable

Yes

Series

Super-Solid

Sheath Colour

Black

Product details

Brennenstuhl Super-Solid Polycarbon Extension Socket

Super-Solid extension socket made of highly break-resistant polycarbonate, with illuminated 2pole switch and hanging facility. This extension socket has the cable output positioned on the opposite side of the switch for easy use, for example if placed under a desk

Extremely sturdily constructed extension socket
Illuminated 2-pole ON/OFF safety switch
The distance between the sockets allows the use of large charger units
Childproof sockets

Brennenstuhl Trailing Sockets