Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 2m 4 Socket Type G - British Extension Lead

RS Stock No.: 249-9653Brand: brennenstuhlManufacturers Part No.: 1153593410
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 25.588

BD 25.588 Each (Exc. Vat)

BD 28.147

BD 28.147 Each (inc. VAT)

brennenstuhl 2m 4 Socket Type G - British Extension Lead

BD 25.588

BD 25.588 Each (Exc. Vat)

BD 28.147

BD 28.147 Each (inc. VAT)

brennenstuhl 2m 4 Socket Type G - British Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

2m

Number of Sockets

4

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

Country of Origin

China