Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead

RS Stock No.: 288-1740Brand: brennenstuhlManufacturers Part No.: 1155429Distrelec Article No.: 30084244

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

6

Socket Type

Type L - Italian

Corded

Yes

Country of Origin

China

Stock information temporarily unavailable.

BD 11.946

BD 11.946 Each (Exc. Vat)

BD 13.141

BD 13.141 Each (inc. VAT)

brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead

BD 11.946

BD 11.946 Each (Exc. Vat)

BD 13.141

BD 13.141 Each (inc. VAT)

brennenstuhl 1.4m 6 Socket Type L - Italian Extension Lead
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

1.4m

Number of Sockets

6

Socket Type

Type L - Italian

Corded

Yes

Country of Origin

China