brennenstuhl JARO, Security Floodlight, 28 LED, 20 W, 1870 lm, IP44, IP65 PIR, 220 → 240 V ac

RS Stock No.: 187-1029Brand: brennenstuhlManufacturers Part No.: 1171250232
brand-logo
View all in Floodlights

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP44, IP65

Number of LEDs

28

Sensor

PIR

Luminosity

1870 lm

Dimensions

17.9 x 7.1 x 20.65 cm

Colour Temperature

6500K

Height

206.5mm

Width

179 mm

Depth

71 mm

Series

JARO

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

120°

Case Material

Aluminium

Country of Origin

China

Stock information temporarily unavailable.

BD 22.434

BD 22.434 Each (Exc. Vat)

BD 24.677

BD 24.677 Each (inc. VAT)

brennenstuhl JARO, Security Floodlight, 28 LED, 20 W, 1870 lm, IP44, IP65 PIR, 220 → 240 V ac

BD 22.434

BD 22.434 Each (Exc. Vat)

BD 24.677

BD 24.677 Each (inc. VAT)

brennenstuhl JARO, Security Floodlight, 28 LED, 20 W, 1870 lm, IP44, IP65 PIR, 220 → 240 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wattage

20 W

Voltage

220 → 240 V ac

IP Rating

IP44, IP65

Number of LEDs

28

Sensor

PIR

Luminosity

1870 lm

Dimensions

17.9 x 7.1 x 20.65 cm

Colour Temperature

6500K

Height

206.5mm

Width

179 mm

Depth

71 mm

Series

JARO

Lamp Type

LED

Floodlight Type

Indoor, Outdoor

PIR Included

Yes

Beam Angle

120°

Case Material

Aluminium

Country of Origin

China