brennenstuhl LED, Inspection Lamp, 700 + 100 lm, IP54
RS Stock No.: 196-4199Brand: brennenstuhlManufacturers Part No.: 1175640Distrelec Article No.: 30396389

Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Rechargeable
Yes
Voltage Rating
3.7 V
Luminosity
700 + 100 lm
Length
58 mm
Model
HL 700 A
IP Rating
IP54
Country of Origin
China
You may be interested in
Hugo Brennenstuhl HL DA 61 M3H2 Rechargeable, LED Inspection Lamp, with batteriesBrand: brennenstuhl
BD 29.161Each (Exc. Vat)
Stock information temporarily unavailable.
BD 33.528
BD 33.528 Each (Exc. Vat)
BD 36.881
BD 36.881 Each (inc. VAT)
brennenstuhl LED, Inspection Lamp, 700 + 100 lm, IP54
1
BD 33.528
BD 33.528 Each (Exc. Vat)
BD 36.881
BD 36.881 Each (inc. VAT)
brennenstuhl LED, Inspection Lamp, 700 + 100 lm, IP54
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Hugo Brennenstuhl HL DA 61 M3H2 Rechargeable, LED Inspection Lamp, with batteriesBrand: brennenstuhl
BD 29.161Each (Exc. Vat)
Technical Document
Specifications
Brand
brennenstuhlLamp Type
LED
Rechargeable
Yes
Voltage Rating
3.7 V
Luminosity
700 + 100 lm
Length
58 mm
Model
HL 700 A
IP Rating
IP54
Country of Origin
China
You may be interested in
Hugo Brennenstuhl HL DA 61 M3H2 Rechargeable, LED Inspection Lamp, with batteriesBrand: brennenstuhl
BD 29.161Each (Exc. Vat)