Technical Document
Specifications
Brand
brennenstuhlModel Number
SL 400 AF
Rechargeable
Yes
Luminosity
400 lm
Batteries
Lithium Ion
Hazardous Area
No
IP Rating
IP44
Range
80 m
Colour
Black
Case Material
Plastic
Country of Origin
Switzerland
BD 20.774
BD 20.774 Each (Exc. Vat)
BD 22.851
BD 22.851 Each (inc. VAT)
1
BD 20.774
BD 20.774 Each (Exc. Vat)
BD 22.851
BD 22.851 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlModel Number
SL 400 AF
Rechargeable
Yes
Luminosity
400 lm
Batteries
Lithium Ion
Hazardous Area
No
IP Rating
IP44
Range
80 m
Colour
Black
Case Material
Plastic
Country of Origin
Switzerland