Technical Document
Specifications
Brand
brennenstuhlTorch Style
Torch
Rechargeable
Yes
Plug Type
Cigarette Lighter, Type C - Europlug
Lamp Type
LED
Luminosity
250 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IP44
Hazardous Area
No
Model
TL 250AF
Depth
31 mm
Range
160 m
Beam Type
Flood, Spot
Water Resistant
No
Length
138 mm
Colour
Black
Width
31 mm
Weight with Batteries
180g
Country of Origin
China
Product details
Brennenstuhl LuxPremium Rechargeable Focus LED Torch
Being part of the Brennenstuhl LuxPremium range of torches, this provides a high lumen output with high quality focus function. The CREE-LED provides a powerful bright light, that can be focused from spotlight to flood beam. The modes this torch allows you to switch between 100% and 30% of light with a SOS mode providing versitality. Housed in a solid Aluminium makes it comfortable handling this torch accompanied with a wrist strap for extra security handling. The torch is powered by a long operating life rechargeable lithium battery, allowing at least 2 hours run time.
Brennenstuhl
BD 18.117
BD 18.117 Each (Exc. Vat)
BD 19.929
BD 19.929 Each (inc. VAT)
1
BD 18.117
BD 18.117 Each (Exc. Vat)
BD 19.929
BD 19.929 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlTorch Style
Torch
Rechargeable
Yes
Plug Type
Cigarette Lighter, Type C - Europlug
Lamp Type
LED
Luminosity
250 lm
Case Material
Aluminium
Batteries
Li-Ion
IP Rating
IP44
Hazardous Area
No
Model
TL 250AF
Depth
31 mm
Range
160 m
Beam Type
Flood, Spot
Water Resistant
No
Length
138 mm
Colour
Black
Width
31 mm
Weight with Batteries
180g
Country of Origin
China
Product details
Brennenstuhl LuxPremium Rechargeable Focus LED Torch
Being part of the Brennenstuhl LuxPremium range of torches, this provides a high lumen output with high quality focus function. The CREE-LED provides a powerful bright light, that can be focused from spotlight to flood beam. The modes this torch allows you to switch between 100% and 30% of light with a SOS mode providing versitality. Housed in a solid Aluminium makes it comfortable handling this torch accompanied with a wrist strap for extra security handling. The torch is powered by a long operating life rechargeable lithium battery, allowing at least 2 hours run time.