brennenstuhl Smart LED Floodlight 29.2 W Smart Ceiling Light 6500K

RS Stock No.: 249-9682Brand: brennenstuhlManufacturers Part No.: 1179060010
brand-logo
View all in Smart Lights

Technical Document

Specifications

Lamp Type

Smart LED Floodlight

Wattage

29.2 W

Voltage Rating

200 → 250 V

Bluetooth

No

Communication Protocol

WiFi

Colour Temperature

6500K

Country of Origin

China

Stock information temporarily unavailable.

BD 37.834

BD 37.834 Each (Exc. Vat)

BD 41.617

BD 41.617 Each (inc. VAT)

brennenstuhl Smart LED Floodlight 29.2 W Smart Ceiling Light 6500K

BD 37.834

BD 37.834 Each (Exc. Vat)

BD 41.617

BD 41.617 Each (inc. VAT)

brennenstuhl Smart LED Floodlight 29.2 W Smart Ceiling Light 6500K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Lamp Type

Smart LED Floodlight

Wattage

29.2 W

Voltage Rating

200 → 250 V

Bluetooth

No

Communication Protocol

WiFi

Colour Temperature

6500K

Country of Origin

China