Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
18m
Number of Sockets
1
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
IP Rating
IP44
Auto Rewind
Yes
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Cross Sectional Area
1,5 mm²
Switchable
No
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China
BD 156.492
BD 156.492 Each (Exc. Vat)
BD 172.141
BD 172.141 Each (inc. VAT)
1
BD 156.492
BD 156.492 Each (Exc. Vat)
BD 172.141
BD 172.141 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 156.492 |
5+ | BD 146.872 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
18m
Number of Sockets
1
Mains Plug Type
BS4343/EN60309 110V-16A
Socket Type
BS4343/EN60309 110V-16A
IP Rating
IP44
Auto Rewind
Yes
Voltage Rating
110 V
Current Rating Unwound
16A
Current Rating (Unwound)
16A
Surge Protection
No
Sheath Material
Neoprene
Housing Type
Cassette Reel
RCD Protected
No
Colour
Yellow
European Harmonised Code
H07RN-F
Cross Sectional Area
1,5 mm²
Switchable
No
Series
Automatic Rewind
Sheath Colour
Black
Country of Origin
China