Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

brennenstuhl 2m 1 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

RS Stock No.: 785-0900Brand: brennenstuhlManufacturers Part No.: 1241024300
brand-logo

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

2m, 9m

Number of Sockets

1

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP20

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Cassette Reel

RCD Protected

No

Colour

Yellow

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

Automatic Rewind

Sheath Colour

Black

Country of Origin

China

Stock information temporarily unavailable.

BD 101.832

BD 101.832 Each (Exc. Vat)

BD 112.015

BD 112.015 Each (inc. VAT)

brennenstuhl 2m 1 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20

BD 101.832

BD 101.832 Each (Exc. Vat)

BD 112.015

BD 112.015 Each (inc. VAT)

brennenstuhl 2m 1 Socket Type E - French Cable Reel Cassette Reel, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 101.832
5+BD 86.097

Technical Document

Specifications

Product Type

Cable Reel

Cable Length

2m, 9m

Number of Sockets

1

Mains Plug Type

CEE 7/7 German Schuko / French

Socket Type

Type E - French

IP Rating

IP20

Auto Rewind

Yes

Voltage Rating

230 V

Current Rating Unwound

16A

Surge Protection

No

Sheath Material

PVC

Housing Type

Cassette Reel

RCD Protected

No

Colour

Yellow

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,5 mm²

Switchable

No

Series

Automatic Rewind

Sheath Colour

Black

Country of Origin

China