brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20

RS Stock No.: 768-5311Brand: brennenstuhlManufacturers Part No.: 1394003416
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Switchable

Yes

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Sheath Colour

Black

Series

Alu-Line

Country of Origin

Germany

Product details

Brennenstuhl Alu-Office-Line Extension Sockets

The Brennenstuhl Alu-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Conceived cable routing and easy operation
Comfortable to directly plug-in and switch-on the desk
Illuminated 2-pole ON/OFF safety switch
childproof sockets

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20

BD 31.185

BD 31.185 Each (Exc. Vat)

BD 34.303

BD 34.303 Each (inc. VAT)

brennenstuhl 3m 6 Socket Type G - British Extension Lead, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 31.185
15 - 24BD 29.794
25+BD 28.083

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

6

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Switchable

Yes

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Sheath Colour

Black

Series

Alu-Line

Country of Origin

Germany

Product details

Brennenstuhl Alu-Office-Line Extension Sockets

The Brennenstuhl Alu-Office-Line Desktop extension socket is very convenient for the direct connection with different appliances on the desk. It has an illuminated 2-pole ON/OFF safety switch.

Conceived cable routing and easy operation
Comfortable to directly plug-in and switch-on the desk
Illuminated 2-pole ON/OFF safety switch
childproof sockets

Brennenstuhl Trailing Sockets