brennenstuhl White 8 Gang Plug Socket, 3 Poles, 13A, Type G - British, Indoor Use

RS Stock No.: 249-9700Brand: brennenstuhlManufacturers Part No.: 1506133
brand-logo
View all in Plug Sockets

Technical Document

Specifications

Number of Gangs

8

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Plug In

Current Rating

13A

Number of Poles

3

Country of Origin

China

Stock information temporarily unavailable.

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

brennenstuhl White 8 Gang Plug Socket, 3 Poles, 13A, Type G - British, Indoor Use

BD 7.618

BD 7.618 Each (Exc. Vat)

BD 8.380

BD 8.380 Each (inc. VAT)

brennenstuhl White 8 Gang Plug Socket, 3 Poles, 13A, Type G - British, Indoor Use
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

8

Colour

White

Switched

No

Indoor or Outdoor Use

Indoor

Socket Type

Type G - British

Mounting Style

Plug In

Current Rating

13A

Number of Poles

3

Country of Origin

China