brennenstuhl 10m 4 Socket Type F - German Schuko Cable Reel Cassette Reel, 230 V, IP20

Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
10m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
16A
Surge Protection
No
Sheath Material
PVC
Housing Type
Cassette Reel
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Series
VarioLine
Sheath Colour
Black
Country of Origin
Germany
BD 28.105
BD 28.105 Each (Exc. Vat)
BD 30.915
BD 30.915 Each (inc. VAT)
1
BD 28.105
BD 28.105 Each (Exc. Vat)
BD 30.915
BD 30.915 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 28.105 |
5+ | BD 24.128 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Cable Reel
Cable Length
10m
Number of Sockets
4
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
16A
Surge Protection
No
Sheath Material
PVC
Housing Type
Cassette Reel
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,5 mm²
Switchable
No
Series
VarioLine
Sheath Colour
Black
Country of Origin
Germany