Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
IP Rating
IP20
Surge Protection
No
RCD Protected
No
Country of Origin
Germany
Stock information temporarily unavailable.
BD 13.250
BD 13.250 Each (Exc. Vat)
BD 14.575
BD 14.575 Each (inc. VAT)
brennenstuhl 3m 6 Socket CEE Extension Lead, IP20
1
BD 13.250
BD 13.250 Each (Exc. Vat)
BD 14.575
BD 14.575 Each (inc. VAT)
brennenstuhl 3m 6 Socket CEE Extension Lead, IP20
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
CEE
IP Rating
IP20
Surge Protection
No
RCD Protected
No
Country of Origin
Germany