brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20

RS Stock No.: 768-5330Brand: brennenstuhlManufacturers Part No.: 1951183100
brand-logo

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Features:

• Robust plastic construction.
• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
• Premium-Line extension cables are child proof.
• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.

Product Applications:

This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.

Brennenstuhl Trailing Sockets

Stock information temporarily unavailable.

BD 22.126

BD 22.126 Each (Exc. Vat)

BD 24.339

BD 24.339 Each (inc. VAT)

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20

BD 22.126

BD 22.126 Each (Exc. Vat)

BD 24.339

BD 24.339 Each (inc. VAT)

brennenstuhl 3m 8 Socket Type G - British Extension Lead, 230 V, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14BD 22.126
15 - 24BD 21.148
25+BD 19.954

Technical Document

Specifications

Product Type

Extension Socket

Cable Length

3m

Number of Sockets

8

Mains Plug Type

Type G - British BS1363

Socket Type

Type G - British

Corded

Yes

IP Rating

IP20

Voltage Rating

230 V

Current Rating Unwound

13A

Current Rating (Unwound)

13A

Surge Protection

No

Sheath Material

PVC

RCD Protected

No

Colour

Black

European Harmonised Code

H05VV-F

Number of Cores

3

Cross Sectional Area

1,25 mm²

Switchable

Yes

Series

Premium-Line

Sheath Colour

Black

Country of Origin

Germany

Product details

brennenstuhl Premium-Line Extension Leads

From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time

Features:

• Robust plastic construction.
• You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
• Premium-Line extension cables are child proof.
• Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.

Product Applications:

This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.

Brennenstuhl Trailing Sockets