Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
5
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,25 mm²
Switchable
Yes
Series
Premium-Line
Sheath Colour
Black
Country of Origin
Germany
Product details
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.
Brennenstuhl Trailing Sockets
BD 21.048
BD 21.048 Each (Exc. Vat)
BD 23.153
BD 23.153 Each (inc. VAT)
1
BD 21.048
BD 21.048 Each (Exc. Vat)
BD 23.153
BD 23.153 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | BD 21.048 |
15 - 24 | BD 20.108 |
25+ | BD 18.948 |
Technical Document
Specifications
Brand
brennenstuhlProduct Type
Extension Socket
Cable Length
3m
Number of Sockets
5
Mains Plug Type
Type G - British BS1363
Socket Type
Type G - British
Corded
Yes
IP Rating
IP20
Voltage Rating
230 V
Current Rating Unwound
13A
Current Rating (Unwound)
13A
Surge Protection
No
Sheath Material
PVC
RCD Protected
No
Colour
Black
European Harmonised Code
H05VV-F
Number of Cores
3
Cross Sectional Area
1,25 mm²
Switchable
Yes
Series
Premium-Line
Sheath Colour
Black
Country of Origin
Germany
Product details
brennenstuhl Premium-Line Extension Leads
From brennenstuhl, the Premium-Line range of extension leads are constructed from durable break resistant plastic. They feature an illuminated 2 pole ON/OFF safety switch. Models have varying lengths of cable and number of sockets, allowing you to choose an extension lead that is perfect for your application. Premium-Line extension leads are able to comfortably power multiple devices at the same time
Features:
Robust plastic construction.
You can wind the cable around the length of the unit, making it incredibly easy to store and move. Please bear in mind that the full length of cable should be unwound during operation to prevent overheating.
Premium-Line extension cables are child proof.
Some models are easily wall mountable and feature fixtures for installation with tape and cable ties.
Product Applications:
This range of extension leads are incredibly versatile and can be used for a wide variety of applications. Typical uses include connecting and powering IT systems, video systems and audio systems.