Bridgetek Microcontroller Flash, 64-Pin VQFN

RS Stock No.: 180-6848Brand: BridgetekManufacturers Part No.: BT816Q-T
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Length

9mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 792.220

BD 3.047 Each (In a Tray of 260) (Exc. Vat)

BD 871.442

BD 3.352 Each (In a Tray of 260) (inc. VAT)

Bridgetek Microcontroller Flash, 64-Pin VQFN

BD 792.220

BD 3.047 Each (In a Tray of 260) (Exc. Vat)

BD 871.442

BD 3.352 Each (In a Tray of 260) (inc. VAT)

Bridgetek Microcontroller Flash, 64-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

VQFN

Mounting Type

Surface Mount

Pin Count

64

Number of SPI Channels

4

Typical Operating Supply Voltage

3.3 V

Minimum Operating Temperature

-40 °C

Dimensions

9 x 9 x 0.85mm

Width

9mm

Height

0.85mm

Length

9mm

Program Memory Type

Flash

Maximum Operating Temperature

+85 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more