BT880Q-T, Video Interface 1-Channel SPI 48-Pin VQFN-48, VQFN-56

RS Stock No.: 351-805Brand: BridgetekManufacturers Part No.: BT880Q-T
brand-logo
View all in Video ICs

Technical Document

Specifications

Number of Channels

1

Interface Type

SPI

Package Type

VQFN-48, VQFN-56

Pin Count

48

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

BT880Q-T, Video Interface 1-Channel SPI 48-Pin VQFN-48, VQFN-56

BD 3.900

BD 3.900 Each (Exc. Vat)

BD 4.290

BD 4.290 Each (inc. VAT)

BT880Q-T, Video Interface 1-Channel SPI 48-Pin VQFN-48, VQFN-56
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.900
10 - 99BD 3.652
100 - 499BD 3.487
500 - 999BD 3.338
1000+BD 2.932

Technical Document

Specifications

Number of Channels

1

Interface Type

SPI

Package Type

VQFN-48, VQFN-56

Pin Count

48

Country of Origin

Taiwan, Province Of China