Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Bridgetek, 3.5in Arduino Compatible Display with Resistive Touch Screen

RS Stock No.: 124-1038Brand: BridgetekManufacturers Part No.: CleO35A
brand-logo
View all in Displays For Arduino

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

For Use With

Arduino

Product details

CleO 3.5in Touchscreen LCD for Arduino

The CleO graphics display panel allows easy development of Human-Machine Interfaces (HMI) based on an Arduino-format platform. Designed to work with an Arduino UNO R3 or compatible host processor board such as the NerO available from FTDI Chip.

3.5in 320 x 480pixel TFT LCD panel with resistive touchscreen
Landscape and portrait modes supported
Anti-Aliased graphics throughout for much finer image quality
Smooth animations at up to 60fps
Direct file transfers between microSD/eFlash and Graphics subsystem without using Host processor resources
FT810 Embedded Video Engine (EVE) graphic controller
FT903 32-bit microcontroller
MicroSD card socket
8MB eFlash memory
USB DFU port for firmware updates
Camera interface via 24-pin 0.5mm pitch FFC/FPC, bottom-contact connector
Support for OmniVision OV2640 camera module or CleO-CAM1A camera
PWM audio supported with speaker amplifier
Ready to use in a panel mountable bezel
Operating temperature range: -20 to +70°C

Compatible Accessories
110-9118 NerO-LP1 Energy-efficient Arduino-format processor board
124-1040 CleO-RIO1 Reverse-I/O pins Adapter Shield
124-1041 CleO-SPK1 0.5W Speaker
124-1042 MS-C6-8G MicroSD Flash card, 8GB, Class 6
124-1043 PSU-9V1A-MP 9V @ 1A DC Universal Power Adapter

Approvals

CE FCC

Stock information temporarily unavailable.

P.O.A.

Bridgetek, 3.5in Arduino Compatible Display with Resistive Touch Screen

P.O.A.

Bridgetek, 3.5in Arduino Compatible Display with Resistive Touch Screen
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Diagonal Display Size

3.5in

Display Technology

Resistive Touch Screen

For Use With

Arduino

Product details

CleO 3.5in Touchscreen LCD for Arduino

The CleO graphics display panel allows easy development of Human-Machine Interfaces (HMI) based on an Arduino-format platform. Designed to work with an Arduino UNO R3 or compatible host processor board such as the NerO available from FTDI Chip.

3.5in 320 x 480pixel TFT LCD panel with resistive touchscreen
Landscape and portrait modes supported
Anti-Aliased graphics throughout for much finer image quality
Smooth animations at up to 60fps
Direct file transfers between microSD/eFlash and Graphics subsystem without using Host processor resources
FT810 Embedded Video Engine (EVE) graphic controller
FT903 32-bit microcontroller
MicroSD card socket
8MB eFlash memory
USB DFU port for firmware updates
Camera interface via 24-pin 0.5mm pitch FFC/FPC, bottom-contact connector
Support for OmniVision OV2640 camera module or CleO-CAM1A camera
PWM audio supported with speaker amplifier
Ready to use in a panel mountable bezel
Operating temperature range: -20 to +70°C

Compatible Accessories
110-9118 NerO-LP1 Energy-efficient Arduino-format processor board
124-1040 CleO-RIO1 Reverse-I/O pins Adapter Shield
124-1041 CleO-SPK1 0.5W Speaker
124-1042 MS-C6-8G MicroSD Flash card, 8GB, Class 6
124-1043 PSU-9V1A-MP 9V @ 1A DC Universal Power Adapter

Approvals

CE FCC