Bridgetek, 32bit FT32, FT90 Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

RS Stock No.: 181-4784Brand: BridgetekManufacturers Part No.: FT901L-C-T
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

FT90

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

1

Pulse Width Modulation

1 (7 x 8 bit)

Dimensions

14 x 14 x 1.45mm

Number of PCI Channels

0

Width

14mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

8 x 8/10 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 250.965

BD 2.788 Each (In a Tray of 90) (Exc. Vat)

BD 276.061

BD 3.067 Each (In a Tray of 90) (inc. VAT)

Bridgetek, 32bit FT32, FT90 Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP

BD 250.965

BD 2.788 Each (In a Tray of 90) (Exc. Vat)

BD 276.061

BD 3.067 Each (In a Tray of 90) (inc. VAT)

Bridgetek, 32bit FT32, FT90 Microcontroller, 100MHz, 256 kB Flash, 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

FT90

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

100

Device Core

FT32

Data Bus Width

32bit

Program Memory Size

256 kB

Maximum Frequency

100MHz

RAM Size

256 kB

USB Channels

1

Number of PWM Units

1 x 8 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

3.3 V

Number of I2C Channels

1

Number of UART Channels

3

Number of CAN Channels

0

Number of LIN Channels

0

Number of Ethernet Channels

1

Pulse Width Modulation

1 (7 x 8 bit)

Dimensions

14 x 14 x 1.45mm

Number of PCI Channels

0

Width

14mm

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

1

ADCs

8 x 8/10 bit

Length

14mm

Number of ADC Units

2

Maximum Operating Temperature

+85 °C

Height

1.45mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more