Britmac Grommet, Switch Socket, 123mm x 123 mm x 103mm

RS Stock No.: 537-8207Brand: BritmacManufacturers Part No.: BAGSS
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Brand

Britmac

Floor Box or Accessory Type

Grommet, Switch Socket

Width

123 mm

Length

123mm

Depth

103mm

You may be interested in
Legrand Grommet x 169 (Dia.) mm x 102mm
BD 35.997Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Britmac Grommet, Switch Socket, 123mm x 123 mm x 103mm

P.O.A.

Britmac Grommet, Switch Socket, 123mm x 123 mm x 103mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand Grommet x 169 (Dia.) mm x 102mm
BD 35.997Each (Exc. Vat)

Technical Document

Specifications

Brand

Britmac

Floor Box or Accessory Type

Grommet, Switch Socket

Width

123 mm

Length

123mm

Depth

103mm

You may be interested in
Legrand Grommet x 169 (Dia.) mm x 102mm
BD 35.997Each (Exc. Vat)