Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britmac 3 Compartment , 305mm x 215 mm x 75mm

RS Stock No.: 537-8162Brand: BritmacManufacturers Part No.: GRO3G KIT
brand-logo
View all in Floor Boxes & Accessories

Technical Document

Specifications

Brand

Britmac

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Width

215 mm

Length

305mm

Depth

75mm

Colour

Grey

You may be interested in
Legrand 3 Compartment x 85mm
BD 40.704Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Britmac 3 Compartment , 305mm x 215 mm x 75mm

P.O.A.

Britmac 3 Compartment , 305mm x 215 mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Legrand 3 Compartment x 85mm
BD 40.704Each (Exc. Vat)

Technical Document

Specifications

Brand

Britmac

Floor Box or Accessory Type

Floor Box

Number of Compartments

3

Width

215 mm

Length

305mm

Depth

75mm

Colour

Grey

You may be interested in
Legrand 3 Compartment x 85mm
BD 40.704Each (Exc. Vat)