Briton Silver Fire Door Suitable Door Closer

RS Stock No.: 493-9328Brand: BritonManufacturers Part No.: 1120B.SES
brand-logo
View all in Door Closers

Technical Document

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Briton 1120B adjustible Door Closer

The Briton 1120B trimplate style door closer is designed to provide a mid-range product with choice of the most popular options.

Briton 1120B Door Closer
Suitable for fire doors – tested to 2 hours
Tri-packed for all standard fitting applications
Wind-through adjustable sizes 2-4
Helps meet Equality Act requirements
Wind through power adjustable
Adjustable strength backcheck helps to minimise damage to adjacent walls when door is forceably thrown open
Maximum door width 1100 mm
Maximum door weight 80 kg

Approvals

CF388, CE

Standards

EN 1154 , EN 1634

You may be interested in
Stock information temporarily unavailable.

BD 104.802

BD 104.802 Each (Exc. Vat)

BD 115.282

BD 115.282 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer

BD 104.802

BD 104.802 Each (Exc. Vat)

BD 115.282

BD 115.282 Each (inc. VAT)

Briton Silver Fire Door Suitable Door Closer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Briton

Door Width Maximum

1100mm

Door Weight Maximum

80kg

Adjustable Strength

Yes

Fire Door Suitable

Yes

Maximum Angle Opening

180°

Colour

Silver

Country of Origin

Taiwan, Province Of China

Product details

Briton 1120B adjustible Door Closer

The Briton 1120B trimplate style door closer is designed to provide a mid-range product with choice of the most popular options.

Briton 1120B Door Closer
Suitable for fire doors – tested to 2 hours
Tri-packed for all standard fitting applications
Wind-through adjustable sizes 2-4
Helps meet Equality Act requirements
Wind through power adjustable
Adjustable strength backcheck helps to minimise damage to adjacent walls when door is forceably thrown open
Maximum door width 1100 mm
Maximum door weight 80 kg

Approvals

CF388, CE

Standards

EN 1154 , EN 1634

You may be interested in