Technical Document
Specifications
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
Yes
Fire Door Suitable
Yes
Hold Open
Yes
Colour
Silver
Product details
Automatic Fire Door Closer
A single action surface mounted electro-magnetically controlled door closer. By a simple change in the installation there is the choice of 'hold-open' or a 'swing-free' function. The unit can be door mounted to 'pull' side of door or transom mounted to 'push' side of door. Hold-Open function: The unit encloses an electro-magnet which is controlled by the building's fire/alarm detector system. The door is held open by the magnet claw device. On operation of the alarm the magnet is released and the door closes automatically. Free-Swing function: The closer arm and the door are allowed to pivot independently of the closer and catch plate. On operation of the alarm the magnet is released hence allowing the door to close from whatever position.,Fire, The closer unit is accepted by Fire Officers and Local Authorities and may be used to satisfy the requirements of Appendix B, Approved Document B of the Building Regulations 1991. Note: Power for ancillary devices must not be drawn from the alarm system except under alarm conditions (BS5839; Pt.1. 1988). A transformer rectifier unit with facilities for a plug-in relay is available to power the electromagnet in situations where there is no suitable 24V d.c. supply. Adjustment, The door closer has two adjustments, one to regulate the speed at which the door closes and the other to accelerate closing for the last few degrees of the closing cycle in order to overcome stubborn latch bolts. These two adjustment controls are concealed to avoid possible abuse. Finish, The cover is spray finished silver on zintec treated steel. Arms and backplate are sprayed black. All sprayed finishes are stoved for improved durability. Relays available:,DPCO dc. coils 12V (15.5-17V) Stock no 268-4357 and 27V (11.5-37.5V)Stock no 268-4379
Max Door Weight 60kg
Door Width 950mm
Supplied with
Full installation instructions, armset and bracket
Standards
Door closer: EN1154, EN1155
BD 217.287
BD 217.287 Each (Exc. Vat)
BD 239.016
BD 239.016 Each (inc. VAT)
1
BD 217.287
BD 217.287 Each (Exc. Vat)
BD 239.016
BD 239.016 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BritonDoor Width Maximum
950mm
Door Weight Maximum
60kg
Adjustable Strength
Yes
Fire Door Suitable
Yes
Hold Open
Yes
Colour
Silver
Product details
Automatic Fire Door Closer
A single action surface mounted electro-magnetically controlled door closer. By a simple change in the installation there is the choice of 'hold-open' or a 'swing-free' function. The unit can be door mounted to 'pull' side of door or transom mounted to 'push' side of door. Hold-Open function: The unit encloses an electro-magnet which is controlled by the building's fire/alarm detector system. The door is held open by the magnet claw device. On operation of the alarm the magnet is released and the door closes automatically. Free-Swing function: The closer arm and the door are allowed to pivot independently of the closer and catch plate. On operation of the alarm the magnet is released hence allowing the door to close from whatever position.,Fire, The closer unit is accepted by Fire Officers and Local Authorities and may be used to satisfy the requirements of Appendix B, Approved Document B of the Building Regulations 1991. Note: Power for ancillary devices must not be drawn from the alarm system except under alarm conditions (BS5839; Pt.1. 1988). A transformer rectifier unit with facilities for a plug-in relay is available to power the electromagnet in situations where there is no suitable 24V d.c. supply. Adjustment, The door closer has two adjustments, one to regulate the speed at which the door closes and the other to accelerate closing for the last few degrees of the closing cycle in order to overcome stubborn latch bolts. These two adjustment controls are concealed to avoid possible abuse. Finish, The cover is spray finished silver on zintec treated steel. Arms and backplate are sprayed black. All sprayed finishes are stoved for improved durability. Relays available:,DPCO dc. coils 12V (15.5-17V) Stock no 268-4357 and 27V (11.5-37.5V)Stock no 268-4379
Max Door Weight 60kg
Door Width 950mm
Supplied with
Full installation instructions, armset and bracket
Standards
Door closer: EN1154, EN1155