Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool 15-Piece 3/4 in

RS Stock No.: 214-4691Brand: BritoolManufacturers Part No.: 8845DM
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Britool

Drive Size

3/4 in

Number of Pieces

15

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Handle Bar (1), Ratchet Head (1), Sliding Head (1), Sockets (10)

Drive Type

Square

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 15-Piece 3/4 in

P.O.A.

Britool 15-Piece 3/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Drive Size

3/4 in

Number of Pieces

15

Finish

Chrome

Material

Alloy Steel

Set Contents

Extension (2), Handle Bar (1), Ratchet Head (1), Sliding Head (1), Sockets (10)

Drive Type

Square

Country of Origin

Germany

You may be interested in