Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool 3/8 in Square Socket Wrench with Ratchet Handle

RS Stock No.: 214-9646Brand: BritoolManufacturers Part No.: A20
View all in Socket Wrenches

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Nickel Chrome Plated

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 3/8 in Square Socket Wrench with Ratchet Handle

P.O.A.

Britool 3/8 in Square Socket Wrench with Ratchet Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Handle Type

Ratchet

Drive Shape

Square

Material

Alloy Steel

Finish

Nickel Chrome Plated

You may be interested in