Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Britool 3/8 in Square Joint

RS Stock No.: 572-779Brand: BritoolManufacturers Part No.: A91
View all in Socket Accessories

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Nickel Plated

Material

Alloy Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Britool 3/8 in Square Joint

P.O.A.

Britool 3/8 in Square Joint
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Britool

Drive Size

3/8 in

Type

Joint

Drive Type

Square

Sub Type

Universal Joint

Finish

Nickel Plated

Material

Alloy Steel

You may be interested in