Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Britool Spanner, 209 mm Overall

RS Stock No.: 436-9252Brand: BritoolManufacturers Part No.: RJM16
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

Britool

Overall Length

209 mm

Material

Steel

Finish

Chrome

Size

16 mm

Stock information temporarily unavailable.

P.O.A.

Britool Spanner, 209 mm Overall

P.O.A.

Britool Spanner, 209 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Britool

Overall Length

209 mm

Material

Steel

Finish

Chrome

Size

16 mm