Broadcom, 6N134 DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin DIP

RS Stock No.: 174-3605Brand: BroadcomManufacturers Part No.: 6N134
brand-logo
View all in Optocouplers

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Channels

2

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

35ns

Maximum Input Current

20 mA

Isolation Voltage

1.5 kV dc

Logic Output

Yes

Typical Fall Time

35ns

Minimum Current Transfer Ratio

100%

Series

6N134

BD 48.114

BD 48.114 Each (Exc. Vat)

BD 52.925

BD 52.925 Each (inc. VAT)

Broadcom, 6N134 DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin DIP

BD 48.114

BD 48.114 Each (Exc. Vat)

BD 52.925

BD 52.925 Each (inc. VAT)

Broadcom, 6N134 DC Input Transistor Output Dual Optocoupler, Surface Mount, 16-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4BD 48.114
5 - 9BD 45.804
10+BD 43.444

Technical Document

Specifications

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.9V

Number of Channels

2

Number of Pins

16

Package Type

DIP

Input Current Type

DC

Typical Rise Time

35ns

Maximum Input Current

20 mA

Isolation Voltage

1.5 kV dc

Logic Output

Yes

Typical Fall Time

35ns

Minimum Current Transfer Ratio

100%

Series

6N134