Broadcom, ACFL-3161T-000E AC/DC Input, Input IGBT, MOSFET Output Optocoupler, Surface Mount, 12-Pin SO12
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Pins
12
Package Type
SO12
Input Current Type
AC, DC
Country of Origin
Philippines
Stock information temporarily unavailable.
BD 6.292
BD 3.146 1 Pack of 1 (Exc. Vat)
BD 6.921
BD 3.461 1 Pack of 1 (inc. VAT)
Broadcom, ACFL-3161T-000E AC/DC Input, Input IGBT, MOSFET Output Optocoupler, Surface Mount, 12-Pin SO12
2
BD 6.292
BD 3.146 1 Pack of 1 (Exc. Vat)
BD 6.921
BD 3.461 1 Pack of 1 (inc. VAT)
Broadcom, ACFL-3161T-000E AC/DC Input, Input IGBT, MOSFET Output Optocoupler, Surface Mount, 12-Pin SO12
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | BD 3.146 | BD 6.292 |
20 - 98 | BD 2.844 | BD 5.687 |
100 - 198 | BD 2.541 | BD 5.082 |
200+ | BD 2.431 | BD 4.862 |
Technical Document
Specifications
Mounting Type
Surface Mount
Output Device
IGBT, MOSFET
Maximum Forward Voltage
1.85V
Number of Pins
12
Package Type
SO12
Input Current Type
AC, DC
Country of Origin
Philippines