Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Broadcom ACHS-7194-000E, Current Sensor IC 8-Pin, SO-8

RS Stock No.: 202-8738Brand: BroadcomManufacturers Part No.: ACHS-7194-000E
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines

Stock information temporarily unavailable.

BD 6.116

BD 1.223 Each (In a Pack of 5) (Exc. Vat)

BD 6.728

BD 1.345 Each (In a Pack of 5) (inc. VAT)

Broadcom ACHS-7194-000E, Current Sensor IC 8-Pin, SO-8

BD 6.116

BD 1.223 Each (In a Pack of 5) (Exc. Vat)

BD 6.728

BD 1.345 Each (In a Pack of 5) (inc. VAT)

Broadcom ACHS-7194-000E, Current Sensor IC 8-Pin, SO-8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 1.223BD 6.116
25 - 45BD 1.171BD 5.854
50 - 70BD 1.102BD 5.512
75+BD 1.066BD 5.329

Technical Document

Specifications

Package Type

SO-8

Pin Count

8

Mounting Type

Surface Mount

Country of Origin

Philippines